
SN75LVPE802RTJR | |
|---|---|
DigiKey Part Number | 296-48667-2-ND - Tape & Reel (TR) 296-48667-1-ND - Cut Tape (CT) 296-48667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVPE802RTJR |
Description | IC SATA EXPRESS 2 CHAN 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 8Gbps 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVPE802RTJR Models |
Category | Delay Time 323ps |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 57mA |
Type Buffer, ReDriver | Operating Temperature 0°C ~ 85°C |
Applications SATA | Mounting Type Surface Mount |
Input CML | Package / Case 20-WFQFN Exposed Pad |
Output VML | Supplier Device Package 20-QFN (4x4) |
Data Rate (Max) 8Gbps | Base Product Number |
Number of Channels 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75LVPE802RTJT | Texas Instruments | 179 | 296-48166-1-ND | 3,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,30100 € | 23,01 € |
| 25 | 2,11200 € | 52,80 € |
| 100 | 1,90450 € | 190,45 € |
| 250 | 1,80572 € | 451,43 € |
| 500 | 1,74618 € | 873,09 € |
| 1.000 | 1,69712 € | 1.697,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,63656 € | 4.909,68 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,69050 € |








