
SN75LVPE5412RUAT | |
|---|---|
DigiKey Part Number | 296-SN75LVPE5412RUATTR-ND - Tape & Reel (TR) 296-SN75LVPE5412RUATCT-ND - Cut Tape (CT) 296-SN75LVPE5412RUATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVPE5412RUAT |
Description | PCIE 5.032-GBPS 4-CHANNEL LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 x 1:2 Channel 32Gbps 42-WQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVPE5412RUAT Models |
Category | Number of Channels 4 x 1:2 |
Manufacturer Texas Instruments | Delay Time 90ps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Signal Conditioning Input Equalization, Output De-Emphasis |
Part Status Active | Capacitance - Input 1.6 pF |
Type Buffer, ReDriver | Voltage - Supply 3V ~ 3.6V |
Applications DisplayPort, PCI Express, SAS, SATA | Operating Temperature 0°C ~ 85°C (TA) |
Input Differential | Mounting Type Surface Mount |
Output Differential | Package / Case 42-WFQFN Exposed Pad |
Data Rate (Max) 32Gbps | Supplier Device Package 42-WQFN (3.5x9) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75LVPE5412RUAR | Texas Instruments | 17 | 296-SN75LVPE5412RUARCT-ND | 9,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,07000 € | 11,07 € |
| 10 | 8,70600 € | 87,06 € |
| 25 | 8,11440 € | 202,86 € |
| 100 | 7,46450 € | 746,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,15468 € | 1.788,67 € |
| 500 | 6,96800 € | 3.484,00 € |
| 750 | 6,87449 € | 5.155,87 € |
| 1.250 | 6,77090 € | 8.463,62 € |
| Unit Price without VAT: | 11,07000 € |
|---|---|
| Unit Price with VAT: | 13,39470 € |

