
SN75LVDT388ADBTG4 | |
|---|---|
DigiKey Part Number | SN75LVDT388ADBTG4-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDT388ADBTG4 |
Description | IC TRANSCEIVER 0/8 38TSSOP |
Customer Reference | |
Detailed Description | 0/8 Receiver LVDS 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDT388ADBTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/8 | |
Duplex | - | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,97513 € | 446,27 € |
| Unit Price without VAT: | 2,97513 € |
|---|---|
| Unit Price with VAT: | 3,59991 € |

