Similar
Similar
Parametric Equivalent

SN75LBC978DL | |
|---|---|
DigiKey Part Number | 296-6895-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LBC978DL |
Description | IC TRANSCEIVER HALF 9/9 56SSOP |
Customer Reference | |
Detailed Description | 9/9 Transceiver Half RS422, RS485 56-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 45 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Protocol RS422, RS485 | Supplier Device Package 56-SSOP |
Number of Drivers/Receivers 9/9 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75976A1DL | Rochester Electronics, LLC | 4.629 | 2156-SN75976A1DL-ND | 19,53923 € | Similar |
| SN75976A2DL | Rochester Electronics, LLC | 2.232 | 2156-SN75976A2DL-ND | 30,91000 € | Similar |
| SN75971B2DL | Rochester Electronics, LLC | 13.116 | 2156-SN75971B2DL-ND | 31,58250 € | Parametric Equivalent |


