3/2 Transceiver Full GeoPort™ 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/2 Transceiver Full GeoPort™ 20-SOIC
20-SOIC Pkg

SN75LBC777DW

DigiKey Part Number
296-6891-5-ND
Manufacturer
Manufacturer Product Number
SN75LBC777DW
Description
IC TRANSCEIVER FULL 3/2 20SOIC
Customer Reference
Detailed Description
3/2 Transceiver Full GeoPort™ 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
GeoPort™
Number of Drivers/Receivers
3/2
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.875 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7.875In Stock
Ships from Rochester Electronics, LLC