
SN75LBC171DW | |
|---|---|
DigiKey Part Number | 2156-SN75LBC171DW-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN75LBC171DW |
Description | IC TRANSCEIVER HALF 3/5 20SOIC |
Customer Reference | |
Detailed Description | 3/3 Transceiver Half RS422, RS485 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Half | |
Receiver Hysteresis | 40 mV | |
Data Rate | 30Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,26000 € | 259,28 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,20460 € |

