Similar
Similar
Similar
Similar

SN75HVD11PG4 | |
|---|---|
DigiKey Part Number | SN75HVD11PG4-ND |
Manufacturer | |
Manufacturer Product Number | SN75HVD11PG4 |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75HVD11PG4 Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3485CPA+ | Analog Devices Inc./Maxim Integrated | 121 | MAX3485CPA+-ND | 8,37000 € | Similar |
| MAX3485ECPA+ | Analog Devices Inc./Maxim Integrated | 77 | 505-MAX3485ECPA+-ND | 9,92000 € | Similar |
| MAX3485EPA+ | Analog Devices Inc./Maxim Integrated | 83 | MAX3485EPA+-ND | 9,74000 € | Similar |
| MAX3486ECPA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3486ECPA+-ND | 9,92000 € | Similar |


