
SN75DP149RSBR | |
|---|---|
DigiKey Part Number | SN75DP149RSBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75DP149RSBR |
Description | IC VIDEO RETIMER 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Retimer IC I2C DVI 1.0, HDMI 1.4a 40-WQFN (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP149RSBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Retimer | |
Applications | Video Display | |
Standards | DVI 1.0, HDMI 1.4a | |
Control Interface | I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,26366 € | 6.790,98 € |
| Unit Price without VAT: | 2,26366 € |
|---|---|
| Unit Price with VAT: | 2,73903 € |

