
SN75C188N | |
|---|---|
DigiKey Part Number | 296-1754-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75C188N |
Description | IC TRANSCEIVER 4/0 14PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C188N Models |
Category | Voltage - Supply ±4.5V ~ 15V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 14-DIP (0.300", 7.62mm) |
Type Driver | Supplier Device Package 14-PDIP |
Protocol RS232 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11800 € | 11,18 € |
| 25 | 1,01760 € | 25,44 € |
| 100 | 0,90630 € | 90,63 € |
| 250 | 0,85336 € | 213,34 € |
| 500 | 0,84944 € | 424,72 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,83920 € |









