
SN75C1406DWR | |
|---|---|
DigiKey Part Number | 296-1751-2-ND - Tape & Reel (TR) 296-1751-1-ND - Cut Tape (CT) 296-1751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C1406DWR |
Description | IC TRANSCEIVER FULL 3/3 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C1406DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 1 V | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,30308 € | 2.606,16 € |
| 4.000 | 1,27573 € | 5.102,92 € |
| 6.000 | 1,26203 € | 7.572,18 € |
| Unit Price without VAT: | 1,30308 € |
|---|---|
| Unit Price with VAT: | 1,57673 € |

