
SN75C1167DB | |
|---|---|
DigiKey Part Number | SN75C1167DB-ND |
Manufacturer | |
Manufacturer Product Number | SN75C1167DB |
Description | IC TRANSCEIVER HALF 2/2 16SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half RS422, RS485 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37800 € | 13,78 € |
| 80 | 1,14138 € | 91,31 € |
| 160 | 1,08856 € | 174,17 € |
| 320 | 1,04513 € | 334,44 € |
| 560 | 1,01571 € | 568,80 € |
| 1.040 | 0,98813 € | 1.027,66 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,25060 € |


