MFR Recommended
Similar

SN75185PWR | |
|---|---|
DigiKey Part Number | 296-28681-2-ND - Tape & Reel (TR) 296-28681-1-ND - Cut Tape (CT) 296-28681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75185PWR |
Description | IC TRANSCEIVER 3/5 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75185PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | - | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55570 € | 1.111,40 € |
| 4.000 | 0,54213 € | 2.168,52 € |
| 6.000 | 0,53533 € | 3.211,98 € |
| 10.000 | 0,52779 € | 5.277,90 € |
| 14.000 | 0,52339 € | 7.327,46 € |
| Unit Price without VAT: | 0,55570 € |
|---|---|
| Unit Price with VAT: | 0,67240 € |



