
SN75185DBR | |
|---|---|
DigiKey Part Number | 296-SN75185DBRTR-ND - Tape & Reel (TR) 296-SN75185DBRCT-ND - Cut Tape (CT) 296-SN75185DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75185DBR |
Description | IC TRANSCEIVER 3/5 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75185DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | - | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,50000 € | 12,50 € |
| 100 | 0,43990 € | 43,99 € |
| 250 | 0,41104 € | 102,76 € |
| 500 | 0,39366 € | 196,83 € |
| 1.000 | 0,37935 € | 379,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36759 € | 735,18 € |
| 4.000 | 0,35790 € | 1.431,60 € |
| 6.000 | 0,35305 € | 2.118,30 € |
| 10.000 | 0,34767 € | 3.476,70 € |
| 14.000 | 0,34453 € | 4.823,42 € |
| 20.000 | 0,34151 € | 6.830,20 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

