MFR Recommended

SN75182NSR | |
|---|---|
DigiKey Part Number | 296-28525-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75182NSR |
Description | IC TRANSCEIVER 0/2 14SO |
Customer Reference | |
Detailed Description | 0/2 Receiver 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75182NSR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Type Receiver | Supplier Device Package 14-SO |
Number of Drivers/Receivers 0/2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C1167ENSR | Texas Instruments | 38.482 | 296-21707-1-ND | 4,82000 € | MFR Recommended |


