
SN75182NG4 | |
|---|---|
DigiKey Part Number | SN75182NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN75182NG4 |
Description | IC TRANSCEIVER 0/2 14PDIP |
Customer Reference | |
Detailed Description | 0/2 Receiver 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75182NG4 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case 14-DIP (0.300", 7.62mm) |
Type Receiver | Supplier Device Package 14-PDIP |
Number of Drivers/Receivers 0/2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75182N | Rochester Electronics, LLC | 486 | 2156-SN75182N-ND | 4,90000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,96943 € | 344,65 € |
| Unit Price without VAT: | 1,96943 € |
|---|---|
| Unit Price with VAT: | 2,38301 € |


