


SN75172DWR | |
|---|---|
DigiKey Part Number | 296-14952-2-ND - Tape & Reel (TR) 296-14952-1-ND - Cut Tape (CT) 296-14952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75172DWR |
Description | IC TRANSCEIVER 4/0 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75172DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84900 € | 18,49 € |
| 25 | 1,69200 € | 42,30 € |
| 100 | 1,51970 € | 151,97 € |
| 250 | 1,43756 € | 359,39 € |
| 500 | 1,40958 € | 704,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,31366 € | 2.627,32 € |
| 4.000 | 1,28603 € | 5.144,12 € |
| 6.000 | 1,27220 € | 7.633,20 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,98870 € |

