SN751701P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.084
Unit Price: 1,30000 €
Datasheet
1/1 Transceiver Half RS232 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN751701P

DigiKey Part Number
SN751701P-ND
Manufacturer
Manufacturer Product Number
SN751701P
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS232 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN751701P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
600 mV
Data Rate
-
Voltage - Supply
4.5V ~ 15V
Operating Temperature
-20°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19.831 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

19.831In Stock
Ships from Rochester Electronics, LLC