
SN74LXC8T245RHLR | |
|---|---|
DigiKey Part Number | 296-SN74LXC8T245RHLRTR-ND - Tape & Reel (TR) 296-SN74LXC8T245RHLRCT-ND - Cut Tape (CT) 296-SN74LXC8T245RHLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXC8T245RHLR |
Description | IC TRANSLATION TXRX 1.08V/5.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LXC8T245RHLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.08V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 24-VQFN (5.5x3.5) |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18300 € | 11,83 € |
| 25 | 1,07680 € | 26,92 € |
| 100 | 0,95950 € | 95,95 € |
| 250 | 0,90356 € | 225,89 € |
| 500 | 0,86990 € | 434,95 € |
| 1.000 | 0,86863 € | 868,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80797 € | 2.423,91 € |
| 6.000 | 0,79123 € | 4.747,38 € |
| 9.000 | 0,78284 € | 7.045,56 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |











