
SN74LVTH2952NSR | |
|---|---|
DigiKey Part Number | SN74LVTH2952NSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH2952NSR |
Description | IC TXRX 2.7V/3.6V 24-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH2952NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 24-SO |
Number of Bits per Element 8 | Base Product Number |

