
SN74LVTH18514DGGR | |
|---|---|
DigiKey Part Number | 296-8702-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH18514DGGR |
Description | IC SCN TST UNIV BUS TXRX 64TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Scan Test Universal Bus Transceiver 20-Bit 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH18514DGGR Models |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Logic Type Scan Test Universal Bus Transceiver | Supplier Device Package 64-TSSOP |
Number of Circuits 20-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,14115 € | 10.282,30 € |
| Unit Price without VAT: | 5,14115 € |
|---|---|
| Unit Price with VAT: | 6,22079 € |

