
SN74LVTH16500GQLR | |
|---|---|
DigiKey Part Number | 2156-SN74LVTH16500GQLR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16500GQLR |
Description | IC UNIV BUS TXRX 56-BGA |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-BGA Microstar Junior (7x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16500GQLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFBGA | |
Supplier Device Package | 56-BGA Microstar Junior (7x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | 3,14122 € | 257,58 € |
| Unit Price without VAT: | 3,14122 € |
|---|---|
| Unit Price with VAT: | 3,80088 € |

