Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH162244DLR

DigiKey Part Number
296-1259-2-ND - Tape & Reel (TR)
296-1259-1-ND - Cut Tape (CT)
296-1259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH162244DLR
Description
IC BUFF 2.7V/3.6V 48-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH162244DLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
4
Supplier Device Package
48-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVT162244ADLRTexas Instruments38.888296-8630-1-ND2,04000 €Parametric Equivalent
SN74LVTH162241DLRTexas Instruments5.629296-29145-2-ND1,03687 €Parametric Equivalent
74LVT16244BDGG,118Nexperia USA Inc.1.3681727-6002-1-ND0,76000 €Similar
SN74LVT162244ADLRochester Electronics, LLC15.7412156-SN74LVT162244ADL-ND2,35000 €Parametric Equivalent
SN74LVTH162244DLRochester Electronics, LLC7.5212156-SN74LVTH162244DL-ND2,16000 €Parametric Equivalent
In-Stock: 93
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,37500 €13,75 €
251,25360 €31,34 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,06278 €1.062,78 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,25060 €

Other Suppliers on DigiKey

5.693In Stock
Ships from Rochester Electronics, LLC