Embedded Test-Bus Controllers IC 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT8980AIDWREP

DigiKey Part Number
296-22384-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVT8980AIDWREP
Description
IC EMB TST-BUS CTRL 8BIT 24-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Embedded Test-Bus Controllers IC 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT8980AIDWREP Models
Product Attributes
Filter Similar Products
Category
Number of Bits
8
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
24-SOIC (0.295", 7.50mm Width)
Part Status
Active
Supplier Device Package
24-SOIC
Logic Type
Embedded Test-Bus Controllers
Base Product Number
Supply Voltage
2.7V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1.765 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00015,34360 €30.687,20 €
Manufacturers Standard Package
Unit Price without VAT:15,34360 €
Unit Price with VAT:18,56576 €

Other Suppliers on DigiKey

1.765In Stock
Ships from Rochester Electronics, LLC