SN74LVT573DBR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 127.475
Unit Price: 0,78000 €
Datasheet

Similar


onsemi
In Stock: 2.283
Unit Price: 1,61000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 476
Unit Price: 0,43000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT573DBR

DigiKey Part Number
296-8654-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVT573DBR
Description
IC D-TYPE TRANSP 8:8 20-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT573DBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
2.9ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16.000In Stock
Ships from Rochester Electronics, LLC