Parametric Equivalent

SN74LVT244BZQNR | |
|---|---|
DigiKey Part Number | 296-31929-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVT244BZQNR |
Description | IC BUFF 2.7V/3.6V |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-BGA MICROSTAR JUNIOR (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT244BZQNR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-VFBGA |
Number of Elements 2 | Supplier Device Package 20-BGA MICROSTAR JUNIOR (4x3) |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH244AZQNR | Texas Instruments | 979 | 296-31931-1-ND | 0,86000 € | Parametric Equivalent |


