Stereo Audio Interface 16 b, 20 b, 24 b, 32 b I2C, Serial 80-BGA MICROSTAR JUNIOR (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC23GQE

DigiKey Part Number
296-12026-5-ND
Manufacturer
Manufacturer Product Number
TLV320AIC23GQE
Description
IC AUDIO CODEC 32BIT SER 80-BGA
Customer Reference
Detailed Description
Stereo Audio Interface 16 b, 20 b, 24 b, 32 b I2C, Serial 80-BGA MICROSTAR JUNIOR (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC23GQE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Stereo Audio
Data Interface
I2C, Serial
Resolution (Bits)
16 b, 20 b, 24 b, 32 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
90 / 100
Dynamic Range, ADCs / DACs (db) Typ
90 / 90
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.42V ~ 3.6V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
80-VFBGA
Supplier Device Package
80-BGA MICROSTAR JUNIOR (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25.751 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

25.751In Stock
Ships from Rochester Electronics, LLC