Similar

SN74LVCH16543ADGVR | |
|---|---|
DigiKey Part Number | 296-8597-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16543ADGVR |
Description | IC TXRX 1.65V/3.6V 56-TVSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16543ADGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 56-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCH16543APAG | Renesas Electronics Corporation | 394 | 800-1689-5-ND | 2,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,89052 € | 1.781,04 € |
| 4.000 | 0,87053 € | 3.482,12 € |
| 6.000 | 0,86052 € | 5.163,12 € |
| 10.000 | 0,84943 € | 8.494,30 € |
| Unit Price without VAT: | 0,89052 € |
|---|---|
| Unit Price with VAT: | 1,07753 € |


