
LMR66430MC5RXBRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR66430MC5RXBRQ1TR-ND - Tape & Reel (TR) 296-LMR66430MC5RXBRQ1CT-ND - Cut Tape (CT) 296-LMR66430MC5RXBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR66430MC5RXBRQ1 |
Description | IC REG BUCK ADJ/1V 3A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V 1 Output 3A 14-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR66430MC5RXBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN (2.6x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,61400 € | 26,14 € |
| 25 | 2,40240 € | 60,06 € |
| 100 | 2,17070 € | 217,07 € |
| 250 | 2,06024 € | 515,06 € |
| 500 | 1,99364 € | 996,82 € |
| 1.000 | 1,93883 € | 1.938,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,87112 € | 5.613,36 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,18660 € |

