
SN74LVC7001APWR | |
|---|---|
DigiKey Part Number | 296-SN74LVC7001APWRTR-ND - Tape & Reel (TR) 296-SN74LVC7001APWRCT-ND - Cut Tape (CT) 296-SN74LVC7001APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC7001APWR |
Description | QUADRUPLE TWO-INPUT 1.2V TO 3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.6V ~ 1.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 0.8V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 5.6ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger Input | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.1V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC7001APWRQ1 | Texas Instruments | 2.606 | 296-SN74LVC7001APWRQ1CT-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,14600 € | 3,65 € |
| 100 | 0,12540 € | 12,54 € |
| 250 | 0,11548 € | 28,87 € |
| 500 | 0,10956 € | 54,78 € |
| 1.000 | 0,10467 € | 104,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09862 € | 295,86 € |
| 6.000 | 0,09566 € | 573,96 € |
| 9.000 | 0,09418 € | 847,62 € |
| 15.000 | 0,09254 € | 1.388,10 € |
| 21.000 | 0,09158 € | 1.923,18 € |
| 30.000 | 0,09066 € | 2.719,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

