
SN74LVC3G14P-P2 | |
|---|---|
DigiKey Part Number | 296-SN74LVC3G14P-P2-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G14P-P2 |
Description | IC INVERT SCHMITT 3CH 3-INP 8DIP |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 2.5V | |
Input Logic Level - High | 1.4V ~ 3.7V | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |




