SN74LVC374AQDWREP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 235.847
Unit Price: 0,80000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 864
Unit Price: 0,52000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,24495 €
Datasheet

Similar


onsemi
In Stock: 650
Unit Price: 0,88000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
20-SOIC Pkg

SN74LVC374AQDWREP

DigiKey Part Number
296-22367-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC374AQDWREP
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC374AQDWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
100 MHz
Max Propagation Delay @ V, Max CL
8.5ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes