SN74LVC374ADWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 235.847
Unit Price: 0,80000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 864
Unit Price: 0,52000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,24495 €
Datasheet

Similar


onsemi
In Stock: 650
Unit Price: 0,88000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC374ADWRE4

DigiKey Part Number
SN74LVC374ADWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC374ADWRE4
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC374ADWRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
100 MHz
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27875 €557,50 €
4.0000,27103 €1.084,12 €
6.0000,26717 €1.603,02 €
10.0000,26289 €2.628,90 €
14.0000,26039 €3.645,46 €
20.0000,25798 €5.159,60 €
Manufacturers Standard Package
Unit Price without VAT:0,27875 €
Unit Price with VAT:0,33729 €