SN74LVC2G38YZPR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8.516
Unit Price: 0,62000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.579
Unit Price: 0,22000 €
Datasheet
NAND Gate IC 2 Channel Open Drain 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G38YZPR

DigiKey Part Number
296-SN74LVC2G38YZPRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2G38YZPR
Description
IC GATE NAND 2CH 2-INP 8DSBGA
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Open Drain 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G38YZPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-DSBGA
Package / Case
8-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes