
SN74LVC2G157DCTR | |
|---|---|
DigiKey Part Number | 296-13266-2-ND - Tape & Reel (TR) 296-13266-1-ND - Cut Tape (CT) 296-13266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G157DCTR |
Description | IC MULTIPLEXER 1 X 2:1 SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G157DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,45680 € | 11,42 € |
| 100 | 0,40090 € | 40,09 € |
| 250 | 0,37420 € | 93,55 € |
| 500 | 0,35814 € | 179,07 € |
| 1.000 | 0,35551 € | 355,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32860 € | 985,80 € |
| 6.000 | 0,32061 € | 1.923,66 € |
| 9.000 | 0,31661 € | 2.849,49 € |
| 15.000 | 0,31217 € | 4.682,55 € |
| 21.000 | 0,30958 € | 6.501,18 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |







