Image for SN74LVC2G00DCUT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G00DCUT

DigiKey Part Number
296-32318-2-ND - Tape & Reel (TR)
296-32318-1-ND - Cut Tape (CT)
296-32318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G00DCUT
Description
IC GATE NAND 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G00DCUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.378
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,69600 €6,96 €
250,62960 €15,74 €
1000,55590 €55,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,52072 €130,18 €
5000,49956 €249,78 €
7500,48895 €366,71 €
1.2500,47720 €596,50 €
1.7500,47033 €823,08 €
2.5000,46372 €1.159,30 €
6.2500,44948 €2.809,25 €
12.5000,44091 €5.511,38 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,16160 €

Other Suppliers on DigiKey

10.507In Stock
Ships from Rochester Electronics, LLC