SN74LVC1G80YEAR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 12.907
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 25.990
Unit Price: 0,43000 €
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G80YEAR

DigiKey Part Number
296-15579-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G80YEAR
Description
IC FF D-TYPE SGL 1-BIT 5-DSBGA
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G80YEAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
10 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-DSBGA (1.4x0.9)
Package / Case
5-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

30.000In Stock
Ships from Rochester Electronics, LLC