
SN74LVC1G79DRLR | |
|---|---|
DigiKey Part Number | 296-18019-2-ND - Tape & Reel (TR) 296-18019-1-ND - Cut Tape (CT) 296-18019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G79DRLR |
Description | IC FF D-TYPE SINGLE 1-BIT SOT-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G79DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19360 € | 4,84 € |
| 100 | 0,16700 € | 16,70 € |
| 250 | 0,15428 € | 38,57 € |
| 500 | 0,14670 € | 73,35 € |
| 1.000 | 0,14042 € | 140,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13102 € | 524,08 € |
| 8.000 | 0,12753 € | 1.020,24 € |
| 12.000 | 0,12578 € | 1.509,36 € |
| 20.000 | 0,12384 € | 2.476,80 € |
| 28.000 | 0,12271 € | 3.435,88 € |
| 40.000 | 0,12162 € | 4.864,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

