


TPS54229DDAR | |
|---|---|
DigiKey Part Number | 296-29847-2-ND - Tape & Reel (TR) 296-29847-1-ND - Cut Tape (CT) 296-29847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54229DDAR |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54229DDAR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72800 € | 7,28 € |
| 25 | 0,65760 € | 16,44 € |
| 100 | 0,58080 € | 58,08 € |
| 250 | 0,54424 € | 136,06 € |
| 500 | 0,52220 € | 261,10 € |
| 1.000 | 0,51104 € | 511,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48490 € | 1.212,25 € |
| 5.000 | 0,47335 € | 2.366,75 € |
| 7.500 | 0,46757 € | 3.506,78 € |
| 12.500 | 0,46117 € | 5.764,62 € |
| 17.500 | 0,45742 € | 8.004,85 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |


