Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-DSBGA (1.4x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G34YZPR

DigiKey Part Number
296-SN74LVC1G34YZPRTR-ND - Tape & Reel (TR)
296-SN74LVC1G34YZPRCT-ND - Cut Tape (CT)
296-SN74LVC1G34YZPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G34YZPR
Description
IC BUFF NON-INVERT 5.5V 5-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G34YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-XFBGA, DSBGA
Supplier Device Package
5-DSBGA (1.4x0.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.825
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,29200 €2,92 €
250,26080 €6,52 €
1000,22660 €22,66 €
2500,21016 €52,54 €
5000,20030 €100,15 €
1.0000,19216 €192,16 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18211 €546,33 €
6.0000,17719 €1.063,14 €
9.0000,17473 €1.572,57 €
15.0000,17200 €2.580,00 €
21.0000,17041 €3.578,61 €
30.0000,16887 €5.066,10 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,49610 €

Other Suppliers on DigiKey

84.000In Stock
Ships from Rochester Electronics, LLC