
SN74LVC1G14YZTR | |
|---|---|
DigiKey Part Number | SN74LVC1G14YZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14YZTR |
Description | IC INVERT SCHMITT 1CH 1IN 4DSBGA |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 4-DSBGA (0.9x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14YZTR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 6.5ns @ 2.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 4-DSBGA (0.9x0.9) |
Features Schmitt Trigger | Package / Case 4-UFBGA, DSBGA |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13582 € | 407,46 € |
| 6.000 | 0,13196 € | 791,76 € |
| 9.000 | 0,13003 € | 1.170,27 € |
| 15.000 | 0,12790 € | 1.918,50 € |
| 21.000 | 0,12665 € | 2.659,65 € |
| 30.000 | 0,12544 € | 3.763,20 € |
| Unit Price without VAT: | 0,13582 € |
|---|---|
| Unit Price with VAT: | 0,16434 € |

