
SN74LVC1G139YZPR | |
|---|---|
DigiKey Part Number | 296-21059-2-ND - Tape & Reel (TR) 296-21059-1-ND - Cut Tape (CT) 296-21059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G139YZPR |
Description | IC DECODER/DEMUX 1 X 2:4 8-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G139YZPR Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 8-XFBGA, DSBGA |
Circuit 1 x 2:4 | Supplier Device Package 8-DSBGA |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,40280 € | 10,07 € |
| 100 | 0,35300 € | 35,30 € |
| 250 | 0,32908 € | 82,27 € |
| 500 | 0,31468 € | 157,34 € |
| 1.000 | 0,31065 € | 310,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28818 € | 864,54 € |
| 6.000 | 0,28101 € | 1.686,06 € |
| 9.000 | 0,27742 € | 2.496,78 € |
| 15.000 | 0,27345 € | 4.101,75 € |
| 21.000 | 0,27112 € | 5.693,52 € |
| 30.000 | 0,26889 € | 8.066,70 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

