
SN74LVC1G132DBVR | |
|---|---|
DigiKey Part Number | 296-17888-2-ND - Tape & Reel (TR) 296-17888-1-ND - Cut Tape (CT) 296-17888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G132DBVR |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G132DBVR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Active | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-23-5 |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G132DBVT | Texas Instruments | 4.333 | 296-32295-1-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09640 € | 2,41 € |
| 100 | 0,08200 € | 8,20 € |
| 250 | 0,07516 € | 18,79 € |
| 500 | 0,07104 € | 35,52 € |
| 1.000 | 0,06764 € | 67,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06344 € | 190,32 € |
| 6.000 | 0,06139 € | 368,34 € |
| 9.000 | 0,06036 € | 543,24 € |
| 15.000 | 0,05922 € | 888,30 € |
| 21.000 | 0,05855 € | 1.229,55 € |
| 30.000 | 0,05791 € | 1.737,30 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |











