
SN74LVC1G98YZPR | |
|---|---|
DigiKey Part Number | 296-23274-2-ND - Tape & Reel (TR) 296-23274-1-ND - Cut Tape (CT) 296-23274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G98YZPR |
Description | IC MF CFG 1-CIR 3-IN 6-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G98YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,26400 € | 6,60 € |
| 100 | 0,22940 € | 22,94 € |
| 250 | 0,21288 € | 53,22 € |
| 500 | 0,20290 € | 101,45 € |
| 1.000 | 0,19467 € | 194,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18451 € | 553,53 € |
| 6.000 | 0,17954 € | 1.077,24 € |
| 9.000 | 0,17705 € | 1.593,45 € |
| 15.000 | 0,17429 € | 2.614,35 € |
| 21.000 | 0,17268 € | 3.626,28 € |
| 30.000 | 0,17113 € | 5.133,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

