
SN74LVC1G00DRY2 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G00DRY2TR-ND - Tape & Reel (TR) 296-SN74LVC1G00DRY2CT-ND - Cut Tape (CT) 296-SN74LVC1G00DRY2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G00DRY2 |
Description | IC GATE NAND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G00DRY2 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21400 € | 5,35 € |
| 100 | 0,18510 € | 18,51 € |
| 250 | 0,17132 € | 42,83 € |
| 500 | 0,16302 € | 81,51 € |
| 1.000 | 0,15619 € | 156,19 € |
| 2.500 | 0,14898 € | 372,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14463 € | 723,15 € |
| 10.000 | 0,14105 € | 1.410,50 € |
| 15.000 | 0,13926 € | 2.088,90 € |
| 25.000 | 0,13727 € | 3.431,75 € |
| 35.000 | 0,13611 € | 4.763,85 € |
| 50.000 | 0,13500 € | 6.750,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

