SN74LVC1G00DBVR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 30.669
Unit Price: 0,14000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.438
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.424
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,05953 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 22.127
Unit Price: 0,11000 €
Datasheet
NAND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G00DBVR

DigiKey Part Number
296-9845-2-ND - Tape & Reel (TR)
296-9845-1-ND - Cut Tape (CT)
296-9845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G00DBVR
Description
IC GATE NAND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G00DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07100 €0,71 €
250,06160 €1,54 €
1000,05180 €5,18 €
2500,04720 €11,80 €
5000,04442 €22,21 €
1.0000,04213 €42,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03931 €117,93 €
6.0000,03793 €227,58 €
9.0000,03723 €335,07 €
15.0000,03647 €547,05 €
21.0000,03602 €756,42 €
30.0000,03559 €1.067,70 €
75.0000,03466 €2.599,50 €
150.0000,03410 €5.115,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12100 €