
20588-006E-01 | |
|---|---|
DigiKey Part Number | 5378-20588-006E-01TR-ND - Tape & Reel (TR) 5378-20588-006E-01CT-ND - Cut Tape (CT) 5378-20588-006E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20588-006E-01 |
Description | CONN FPC TOP 6POS 0.4MM SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 6 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.12mm | |
Height Above Board | 0.020" (0.50mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A per Contact | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44600 € | 4,46 € |
| 25 | 0,41800 € | 10,45 € |
| 50 | 0,39800 € | 19,90 € |
| 100 | 0,37890 € | 37,89 € |
| 250 | 0,35520 € | 88,80 € |
| 500 | 0,33820 € | 169,10 € |
| 1.000 | 0,32205 € | 322,05 € |
| 2.500 | 0,30188 € | 754,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,28073 € | 1.965,11 € |
| 14.000 | 0,26734 € | 3.742,76 € |
| 21.000 | 0,25981 € | 5.456,01 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

