Direct
Similar
Similar
Similar

SN74LVC126AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-29206-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC126AQPWRQ1 |
Description | IC BUFF 1.65V/3.6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC126AQPWRQ1 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC126APW,118 | Nexperia USA Inc. | 707 | 1727-5979-1-ND | 0,22000 € | Direct |
| 74LCX126MTCX | onsemi | 4.566 | 74LCX126MTCXCT-ND | 0,29000 € | Similar |
| 74LVC126APW-Q100J | Nexperia USA Inc. | 0 | 1727-74LVC126APW-Q100JCT-ND | 0,26000 € | Similar |
| 74LVC126AT14-13 | Diodes Incorporated | 2.758 | 74LVC126AT14-13DICT-ND | 0,24000 € | Similar |




