
SN74LVC112ADBR | |
|---|---|
DigiKey Part Number | 296-8447-2-ND - Tape & Reel (TR) 296-8447-1-ND - Cut Tape (CT) 296-8447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC112ADBR |
Description | IC FF JK TYPE DBL 1-BIT 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC112ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.9ns @ 3.3V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,44280 € | 11,07 € |
| 100 | 0,38820 € | 38,82 € |
| 250 | 0,36232 € | 90,58 € |
| 500 | 0,34670 € | 173,35 € |
| 1.000 | 0,33384 € | 333,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32325 € | 646,50 € |
| 4.000 | 0,31453 € | 1.258,12 € |
| 6.000 | 0,31017 € | 1.861,02 € |
| 10.000 | 0,30533 € | 3.053,30 € |
| 14.000 | 0,30250 € | 4.235,00 € |
| 20.000 | 0,29979 € | 5.995,80 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

