Inverter IC 6 Channel Open Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC06AQPWRG4Q1

DigiKey Part Number
296-SN74LVC06AQPWRG4Q1TR-ND - Tape & Reel (TR)
296-SN74LVC06AQPWRG4Q1CT-ND - Cut Tape (CT)
296-SN74LVC06AQPWRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC06AQPWRG4Q1
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC06AQPWRG4Q1 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.7ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Open Drain
Supplier Device Package
14-TSSOP
Voltage - Supply
1.65V ~ 3.6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
10 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC06APWTexas Instruments667296-26574-5-ND0,84000 €Parametric Equivalent
In-Stock: 2.889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,43200 €4,32 €
250,38760 €9,69 €
1000,33900 €33,90 €
2500,31600 €79,00 €
5000,30208 €151,04 €
1.0000,29778 €297,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,28123 €562,46 €
4.0000,27348 €1.093,92 €
6.0000,26959 €1.617,54 €
10.0000,26529 €2.652,90 €
14.0000,26278 €3.678,92 €
20.0000,26036 €5.207,20 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,72600 €

Other Suppliers on DigiKey

50.000In Stock
Ships from Rochester Electronics, LLC