Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM9071SX/NOPB

DigiKey Part Number
296-LM9071SX/NOPBTR-ND - Tape & Reel (TR)
296-LM9071SX/NOPBCT-ND - Cut Tape (CT)
296-LM9071SX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM9071SX/NOPB
Description
IC REG LINEAR 5V 250MA TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LM9071SX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
50 mA
Part Status
Active
PSRR
60dB (120Hz)
Output Configuration
Protection Features
Over Temperature, Over Voltage, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage Dropout (Max)
0.8V @ 250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM9071S/NOPBTexas Instruments447296-LM9071S/NOPB-ND3,19000 €Parametric Equivalent
In-Stock: 487
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,79000 €2,79 €
102,09400 €20,94 €
251,91960 €47,99 €
1001,72730 €172,73 €
2501,63584 €408,96 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,53464 €767,32 €
1.0001,49058 €1.490,58 €
1.5001,46850 €2.202,75 €
2.5001,44405 €3.610,12 €
3.5001,42975 €5.004,12 €
5.0001,41601 €7.080,05 €
Manufacturers Standard Package
Unit Price without VAT:2,79000 €
Unit Price with VAT:3,37590 €